
1-35787-0 | |
|---|---|
DigiKey Part Number | A107350TR-ND - Tape & Reel (TR) A107350CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35787-0 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-35787-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.031" (26.19mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.55800 | kr.45.58 |
| 25 | kr.4.27320 | kr.106.83 |
| 50 | kr.4.06900 | kr.203.45 |
| 100 | kr.3.87500 | kr.387.50 |
| 250 | kr.3.63180 | kr.907.95 |
| 500 | kr.3.45834 | kr.1,729.17 |
| 1.000 | kr.3.29312 | kr.3,293.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.17956 | kr.7,948.90 |
| 5.000 | kr.3.02786 | kr.15,139.30 |
| 7.500 | kr.2.94251 | kr.22,068.83 |
| 12.500 | kr.2.83843 | kr.35,480.38 |
| 17.500 | kr.2.77191 | kr.48,508.43 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |









