
1-34484-0 | |
|---|---|
DigiKey Part Number | 1-34484-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-34484-0 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.421" (10.69mm) | |
Length - Overall | 0.739" (18.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

