338097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338097-1

DigiKey Part Number
A99491TR-ND - Tape & Reel (TR)
A99491CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-338097-1
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-338097-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.2.08600kr.20.86
25kr.1.95320kr.48.83
50kr.1.86120kr.93.06
100kr.1.77150kr.177.15
250kr.1.66040kr.415.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.45955kr.1,094.66
1.500kr.1.38983kr.2,084.74
2.250kr.1.35063kr.3,038.92
3.750kr.1.30278kr.4,885.43
5.250kr.1.27222kr.6,679.15
7.500kr.1.24061kr.9,304.58
18.750kr.1.16297kr.21,805.69
37.500kr.1.10751kr.41,531.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750