Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
1-338086-4
1-338086-4

1-338086-4

DigiKey Part Number
A116182TR-ND - Tape & Reel (TR)
A116182CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-338086-4
Description
CONN MOD JACK 6P4C VERT UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-338086-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.29000kr.13.29
10kr.11.76500kr.117.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.12.27097kr.25,769.04
Unit Price without VAT:kr.13.29000
Unit Price with VAT:kr.16.61250

Other Suppliers on DigiKey

7.400In Stock
Ships from WEC