1-338084-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-338084-3
1-338084-3
1-338084-3

1-338084-3

DigiKey Part Number
A104912TR-ND - Tape & Reel (TR)
A104912CT-ND - Cut Tape (CT)
A104912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-338084-3
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-338084-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.77000kr.10.77
10kr.9.15300kr.91.53
25kr.8.57600kr.214.40
50kr.8.16700kr.408.35
100kr.7.77610kr.777.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.6.83570kr.2,050.71
600kr.6.50945kr.3,905.67
900kr.6.32580kr.5,693.22
1.500kr.6.10191kr.9,152.86
2.100kr.5.95885kr.12,513.58
3.000kr.5.81085kr.17,432.55
7.500kr.5.44739kr.40,855.43
Manufacturers Standard Package
Unit Price without VAT:kr.10.77000
Unit Price with VAT:kr.13.46250