
1-338070-6 | |
|---|---|
DigiKey Part Number | A99488TR-ND - Tape & Reel (TR) A99488CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338070-6 |
Description | CONN RCPT 16POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-338070-6 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-215570-6 | TE Connectivity AMP Connectors | 1.399 | A99420CT-ND | kr.2.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.19.55300 | kr.195.53 |
| 100 | kr.16.61520 | kr.1,661.52 |
| 500 | kr.15.01528 | kr.7,507.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.50506 | kr.33,762.65 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |






