
1-331420-0 | |
|---|---|
DigiKey Part Number | 1-331420-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-331420-0 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331420-0 Models |
Category | Length - Overall 1.535" (38.99mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 0.679" (17.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.32000 | kr.31.32 |
| 10 | kr.26.61500 | kr.266.15 |
| 25 | kr.24.94680 | kr.623.67 |
| 50 | kr.23.75600 | kr.1,187.80 |
| 100 | kr.22.62110 | kr.2,262.11 |
| 300 | kr.20.93363 | kr.6,280.09 |
| 500 | kr.20.19278 | kr.10,096.39 |
| 1.000 | kr.19.22966 | kr.19,229.66 |
| 2.500 | kr.18.02710 | kr.45,067.75 |
| Unit Price without VAT: | kr.31.32000 |
|---|---|
| Unit Price with VAT: | kr.39.15000 |



