
1-331414-1 | |
|---|---|
DigiKey Part Number | A134949-ND |
Manufacturer | |
Manufacturer Product Number | 1-331414-1 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331414-1 Models |
Category | Length - Overall 1.273" (32.33mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 0.587" (14.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.16.70000 | kr.167.00 |
| 25 | kr.15.65480 | kr.391.37 |
| 50 | kr.14.90660 | kr.745.33 |
| 100 | kr.14.19460 | kr.1,419.46 |
| 300 | kr.13.13543 | kr.3,940.63 |
| 500 | kr.12.67036 | kr.6,335.18 |
| 1.000 | kr.12.06584 | kr.12,065.84 |
| 2.500 | kr.11.31104 | kr.28,277.60 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |







