
1-331401-1 | |
|---|---|
DigiKey Part Number | A134948TR-ND - Tape & Reel (TR) A134948CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-331401-1 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-331401-1 Models |
Category | Length - Overall 0.544" (13.82mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.46000 | kr.134.60 |
| 25 | kr.12.61400 | kr.315.35 |
| 50 | kr.12.01180 | kr.600.59 |
| 100 | kr.11.43800 | kr.1,143.80 |
| 250 | kr.10.72144 | kr.2,680.36 |
| 500 | kr.10.20956 | kr.5,104.78 |
| 1.000 | kr.9.98094 | kr.9,980.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.93991 | kr.44,699.55 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

