
1-327717-2 | |
---|---|
DigiKey Part Number | A134942TR-ND - Tape & Reel (TR) A134942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-327717-2 |
Description | SPADE TERMINAL #4 INSULATION TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-327717-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.156" (3.96mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.43000 | kr.18.43 |
10 | kr.15.64200 | kr.156.42 |
25 | kr.14.66120 | kr.366.53 |
50 | kr.13.96100 | kr.698.05 |
100 | kr.13.29410 | kr.1,329.41 |
250 | kr.12.46156 | kr.3,115.39 |
500 | kr.11.86662 | kr.5,933.31 |
1.000 | kr.11.75520 | kr.11,755.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.9.60392 | kr.48,019.60 |
Unit Price without VAT: | kr.18.43000 |
---|---|
Unit Price with VAT: | kr.23.03750 |