Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-322249-9

DigiKey Part Number
A27433TR-ND - Tape & Reel (TR)
A27433CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-322249-9
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-322249-9 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.296" (7.52mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.780" (19.81mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.171" (4.34mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.7.12000kr.71.20
25kr.6.67240kr.166.81
50kr.6.35400kr.317.70
100kr.6.04960kr.604.96
250kr.5.67076kr.1,417.69
500kr.5.39990kr.2,699.95
1.000kr.5.14206kr.5,142.06
2.500kr.4.97300kr.12,432.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.72799kr.23,639.95
10.000kr.4.50255kr.45,025.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250