
1-321897-5 | |
|---|---|
DigiKey Part Number | A134934-ND |
Manufacturer | |
Manufacturer Product Number | 1-321897-5 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-321897-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.796" (20.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Green | |
Contact Material | Alumel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.19000 | kr.30.19 |
| 10 | kr.25.65800 | kr.256.58 |
| 25 | kr.24.05080 | kr.601.27 |
| 50 | kr.22.90140 | kr.1,145.07 |
| 100 | kr.21.80810 | kr.2,180.81 |
| 250 | kr.20.44264 | kr.5,110.66 |
| 500 | kr.19.46726 | kr.9,733.63 |
| 1.000 | kr.18.53878 | kr.18,538.78 |
| 2.500 | kr.17.44240 | kr.43,606.00 |
| Unit Price without VAT: | kr.30.19000 |
|---|---|
| Unit Price with VAT: | kr.37.73750 |












