
1-321897-0 | |
|---|---|
DigiKey Part Number | A141687-ND |
Manufacturer | |
Manufacturer Product Number | 1-321897-0 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-321897-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.796" (20.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Gray | |
Contact Material | Chromel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.25.14200 | kr.251.42 |
| 25 | kr.23.56840 | kr.589.21 |
| 50 | kr.22.44220 | kr.1,122.11 |
| 100 | kr.21.37080 | kr.2,137.08 |
| 250 | kr.20.03268 | kr.5,008.17 |
| 500 | kr.19.07690 | kr.9,538.45 |
| 1.000 | kr.18.16701 | kr.18,167.01 |
| 2.500 | kr.17.06025 | kr.42,650.62 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |






