
1-293660-3 | |
|---|---|
DigiKey Part Number | 1-293660-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-293660-3 |
Description | PLASTIC NUT M-LINE 5,6,7 POLES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-293660-3 Models |
Category | For Use With/Related Products Plug and Receptacle Housings |
Manufacturer TE Connectivity AMP Connectors | Specifications 5, 6 and 7 Positions, Cable Dia 12.65mm, Cable Retention |
Series | Material Polyamide (PA), Nylon, Glass Filled |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Ring Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.41125 | kr.4,411.25 |
| Unit Price without VAT: | kr.4.41125 |
|---|---|
| Unit Price with VAT: | kr.5.51406 |

