

1-293476-2 | |
|---|---|
DigiKey Part Number | A117221-ND |
Manufacturer | |
Manufacturer Product Number | 1-293476-2 |
Description | CONN SSL PIN CONT 2.5MM2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.5mm² SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-293476-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2.5mm² |
Series | Contact Finish Tin |
Packaging Bulk | Contact Material Brass |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400 V |
Connector Type Contact, Pin | Current Rating (Amps) 14A |
Number of Positions 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55193 | kr.4,551.93 |
| Unit Price without VAT: | kr.4.55193 |
|---|---|
| Unit Price with VAT: | kr.5.68991 |

