

1-293475-2 | |
|---|---|
DigiKey Part Number | A117220-ND |
Manufacturer | |
Manufacturer Product Number | 1-293475-2 |
Description | CONN SSL SCKT CONT 2.5MM2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.5mm² SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-293475-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2.5mm² |
Series | Contact Finish Tin |
Packaging Bulk | Contact Material Brass |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400 V |
Connector Type Contact, Socket | Current Rating (Amps) 14A |
Number of Positions 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.91640 | kr.147.91 |
| 50 | kr.5.63240 | kr.281.62 |
| 100 | kr.5.36360 | kr.536.36 |
| 250 | kr.5.02712 | kr.1,256.78 |
| 500 | kr.4.78708 | kr.2,393.54 |
| 1.000 | kr.4.55852 | kr.4,558.52 |
| 3.000 | kr.4.21855 | kr.12,655.65 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

