1-292303-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.346
Unit Price: kr.15.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.216
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.340
Unit Price: kr.21.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.9.35421
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 933
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 998
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 712
Unit Price: kr.5.52000
Datasheet
Image for 1-292303-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-292303-2

DigiKey Part Number
1-292303-2-ND
Manufacturer
Manufacturer Product Number
1-292303-2
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold or Gold-Palladium
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
292303-4TE Connectivity AMP Connectors4.346A113390-NDkr.15.66000Parametric Equivalent
292303-5TE Connectivity AMP Connectors1.216A113391-NDkr.10.33000Parametric Equivalent
292303-6TE Connectivity AMP Connectors1.340A121063-NDkr.21.81000Parametric Equivalent
292303-8TE Connectivity AMP Connectors0292303-8-NDkr.9.35421Parametric Equivalent
690A104-223-020EDAC Inc.933151-690A104-223-020-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.920kr.13.14814kr.25,244.43
Manufacturers Standard Package
Unit Price without VAT:kr.13.14814
Unit Price with VAT:kr.16.43518