Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-292228-0

DigiKey Part Number
A101015TR-ND - Tape & Reel (TR)
A101015CT-ND - Cut Tape (CT)
A101015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-292228-0
Description
CONN HEADER SMD R/A 10POS 1.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292228-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.41800kr.74.18
100kr.6.30450kr.630.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.60520kr.3,923.64
1.400kr.5.33769kr.7,472.77
2.100kr.5.18718kr.10,893.08
3.500kr.5.00365kr.17,512.78
4.900kr.4.88633kr.23,943.02
7.000kr.4.76501kr.33,355.07
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750