
1-2842510-0 | |
|---|---|
DigiKey Part Number | 17-1-2842510-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842510-0 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842510-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.22000 | kr.29.22 |
| 10 | kr.20.73700 | kr.207.37 |
| 25 | kr.18.17080 | kr.454.27 |
| 50 | kr.16.57780 | kr.828.89 |
| 240 | kr.13.95779 | kr.3,349.87 |
| 480 | kr.13.15827 | kr.6,315.97 |
| 720 | kr.12.77154 | kr.9,195.51 |
| 1.200 | kr.12.35680 | kr.14,828.16 |
| 5.040 | kr.11.78165 | kr.59,379.52 |
| Unit Price without VAT: | kr.29.22000 |
|---|---|
| Unit Price with VAT: | kr.36.52500 |


