
1-2842495-2 | |
|---|---|
DigiKey Part Number | 17-1-2842495-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842495-2 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842495-2 Models |
Category | Current - UL 8 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 24 | Features Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Insulation Height 0.457" (11.60mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | kr.28.26184 | kr.36,175.16 |
| Unit Price without VAT: | kr.28.26184 |
|---|---|
| Unit Price with VAT: | kr.35.32730 |

