
1-2834723-5 | |
|---|---|
DigiKey Part Number | 17-1-2834723-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834723-5 |
Description | AMPFOIL ULTRA-KIT PACKAGE-24POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 24Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834723-5 Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 29.6 V |
Packaging Box | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1 A |
Number of Positions 24 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.6.27500 | kr.62.75 |
| 25 | kr.5.87920 | kr.146.98 |
| 50 | kr.5.59840 | kr.279.92 |
| 100 | kr.5.33060 | kr.533.06 |
| 450 | kr.4.79353 | kr.2,157.09 |
| 900 | kr.4.56463 | kr.4,108.17 |
| 1.350 | kr.4.43586 | kr.5,988.41 |
| 2.700 | kr.4.22417 | kr.11,405.26 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |

