



1-2834331-2 | |
|---|---|
DigiKey Part Number | A145005TR-ND - Tape & Reel (TR) A145005CT-ND - Cut Tape (CT) A145005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834331-2 |
Description | 6.5PITCH W/CAP ITB_2P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834331-2 Models |
Category | Wire Gauge 18-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Cutout, Surface Mount |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cover |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -25°C ~ 40°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.256" (6.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board, Bottom Entry | Base Product Number |
Voltage 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.11600 | kr.51.16 |
| 100 | kr.4.34800 | kr.434.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.02115 | kr.1,608.46 |
| 800 | kr.3.82913 | kr.3,063.30 |
| 1.200 | kr.3.72111 | kr.4,465.33 |
| 2.000 | kr.3.58936 | kr.7,178.72 |
| 2.800 | kr.3.50516 | kr.9,814.45 |
| 4.000 | kr.3.41809 | kr.13,672.36 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

