1-2834331-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834331-1

DigiKey Part Number
A145004TR-ND - Tape & Reel (TR)
A145004CT-ND - Cut Tape (CT)
A145004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834331-1
Description
6.5PITCH W/CAP ITB_1P_WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.256" (6.50mm) Board Cutout, Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2834331-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
0.256" (6.50mm)
Mating Orientation
Horizontal with Board, Bottom Entry
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Board Cutout, Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Cover
Color
White
Operating Temperature
-25°C ~ 40°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.89600kr.28.96
100kr.2.45940kr.245.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.2.03636kr.1,425.45
1.400kr.1.93906kr.2,714.68
2.100kr.1.88435kr.3,957.13
3.500kr.1.81765kr.6,361.77
4.900kr.1.77499kr.8,697.45
7.000kr.1.73089kr.12,116.23
17.500kr.1.62260kr.28,395.50
35.000kr.1.54523kr.54,083.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500