SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834236-1

DigiKey Part Number
A126937TR-ND - Tape & Reel (TR)
A126937CT-ND - Cut Tape (CT)
A126937DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834236-1
Description
3P REC, IP67 R/A SMT CONN,NATURE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834236-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Natural
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Style
Board to Cable/Wire
Operating Temperature
-40°C ~ 105°C
Connector Type
Receptacle, Male Pins
Voltage Rating
250V
Number of Positions
3
Current Rating (Amps)
5A
Mounting Type
Surface Mount, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Solder
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.79800kr.37.98
25kr.3.55560kr.88.89
50kr.3.38680kr.169.34
100kr.3.22450kr.322.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.08252kr.770.63
500kr.2.93530kr.1,467.65
750kr.2.85249kr.2,139.37
1.250kr.2.75141kr.3,439.26
1.750kr.2.68686kr.4,702.01
2.500kr.2.62009kr.6,550.22
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000