SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834235-2

DigiKey Part Number
A126936TR-ND - Tape & Reel (TR)
A126936CT-ND - Cut Tape (CT)
A126936DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834235-2
Description
3P REC, IP67 VERTICAL SMT CONN,N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834235-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Natural
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Style
Board to Cable/Wire
Operating Temperature
-40°C ~ 105°C
Connector Type
Receptacle, Male Pins
Voltage Rating
250V
Number of Positions
2
Current Rating (Amps)
5A
Mounting Type
Surface Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Solder
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.50600kr.35.06
25kr.3.28680kr.82.17
50kr.3.12940kr.156.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.2.95400kr.443.10
300kr.2.81263kr.843.79
450kr.2.73324kr.1,229.96
750kr.2.63643kr.1,977.32
1.050kr.2.57452kr.2,703.25
1.500kr.2.51051kr.3,765.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000