
1-2834183-2 | |
|---|---|
DigiKey Part Number | 17-1-2834183-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834183-2 |
Description | 3P,REC CABLE ASSY-200MM,WHITE,TI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834183-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.14.07400 | kr.140.74 |
| 25 | kr.13.18880 | kr.329.72 |
| 50 | kr.12.55820 | kr.627.91 |
| 100 | kr.11.95830 | kr.1,195.83 |
| 250 | kr.11.20932 | kr.2,802.33 |
| 500 | kr.10.67436 | kr.5,337.18 |
| 1.000 | kr.10.16501 | kr.10,165.01 |
| 2.500 | kr.9.52905 | kr.23,822.62 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |


