



1-282841-2 | |
|---|---|
DigiKey Part Number | A98346-ND |
Manufacturer | |
Manufacturer Product Number | 1-282841-2 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282841-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 12 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796949-2 | TE Connectivity AMP Connectors | 288 | 1-796949-2-ND | kr.73.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.73000 | kr.73.73 |
| 10 | kr.52.36200 | kr.523.62 |
| 25 | kr.46.33280 | kr.1,158.32 |
| 50 | kr.42.68840 | kr.2,134.42 |
| 100 | kr.39.73790 | kr.3,973.79 |
| 300 | kr.36.24220 | kr.10,872.66 |
| 500 | kr.35.01708 | kr.17,508.54 |
| 1.000 | kr.33.67624 | kr.33,676.24 |
| Unit Price without VAT: | kr.73.73000 |
|---|---|
| Unit Price with VAT: | kr.92.16250 |

