

1-2823602-2 | |
|---|---|
DigiKey Part Number | A126321-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823602-2 |
Description | RF ANT 829MHZ/2.7GHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Module FME Female (1), FME Male (1), SMA Male (2) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823602-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.612GHz ~ 3.8GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 60 W | |
Features | Cable - 300mm, LNA | |
Termination | FME Female (1), FME Male (1), SMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | - | |
Base Product Number |










