8 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823449-5

DigiKey Part Number
A124178-ND
Manufacturer
Manufacturer Product Number
1-2823449-5
Description
CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2823449-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VDC
Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Thermoplastic
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,038.35890kr.103,835.89
Unit Price without VAT:kr.1,038.35890
Unit Price with VAT:kr.1,297.94863