4 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823446-3

DigiKey Part Number
A124153-ND
Manufacturer
Manufacturer Product Number
1-2823446-3
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2823446-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Not For New Designs
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50VDC
Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
D
Insert Material
Thermoplastic
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2823446-1TE Connectivity AMP Connectors73A124150-NDkr.1,291.71000Parametric Equivalent
1-2823446-2TE Connectivity AMP Connectors17A124152-NDkr.1,197.94000Parametric Equivalent
1-2823446-4TE Connectivity AMP Connectors4A124155-NDkr.1,197.94000Parametric Equivalent
1-2823446-8TE Connectivity AMP Connectors9A124163-NDkr.1,197.94000Parametric Equivalent
1-2823446-9TE Connectivity AMP Connectors11A124165-NDkr.1,197.94000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,197.94000kr.1,197.94
10kr.1,018.36900kr.10,183.69
25kr.954.68480kr.23,867.12
50kr.909.19020kr.45,459.51
Manufacturers Standard Package
Unit Price without VAT:kr.1,197.94000
Unit Price with VAT:kr.1,497.42500