
1-2823445-8 | |
|---|---|
DigiKey Part Number | A124162-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823445-8 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823445-8 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Not For New Designs | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VDC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2823445-1 | TE Connectivity AMP Connectors | 99 | A124149-ND | kr.1,214.24000 | Parametric Equivalent |
| 1-2823445-2 | TE Connectivity AMP Connectors | 75 | A124151-ND | kr.1,121.80000 | Parametric Equivalent |
| 1-2823445-4 | TE Connectivity AMP Connectors | 43 | A124154-ND | kr.1,172.96000 | Parametric Equivalent |
| 1-2823445-5 | TE Connectivity AMP Connectors | 25 | A124156-ND | kr.1,121.80000 | Parametric Equivalent |
| 1-2823445-9 | TE Connectivity AMP Connectors | 25 | A124164-ND | kr.1,121.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,121.80000 | kr.1,121.80 |
| 10 | kr.953.64400 | kr.9,536.44 |
| 25 | kr.894.00840 | kr.22,350.21 |
| 50 | kr.851.40500 | kr.42,570.25 |
| Unit Price without VAT: | kr.1,121.80000 |
|---|---|
| Unit Price with VAT: | kr.1,402.25000 |











