Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2823385-9

DigiKey Part Number
17-2823385-9-ND
Manufacturer
Manufacturer Product Number
2823385-9
Description
9P,2MM,SHRD HDR,SRRT,2.8,SN,TB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2823385-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.80mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
125VAC/DC
Termination
Solder
Contact Finish Thickness - Post
12.0µin (0.30µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.701kr.5.81647kr.9,893.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.81647
Unit Price with VAT:kr.7.27059