1 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Rectangular Connectors - Housings Plug Black
1-282079-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-282079-2

DigiKey Part Number
17-1-282079-2-ND
Manufacturer
Manufacturer Product Number
1-282079-2
Description
AMP SUPERSEAL 1.5 SERIES 1P PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-282079-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.489
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.26900kr.52.69
25kr.4.93520kr.123.38
50kr.4.69920kr.234.96
100kr.4.47410kr.447.41
250kr.4.19380kr.1,048.45
500kr.3.99332kr.1,996.66
1.500kr.3.69537kr.5,543.06
3.000kr.3.51904kr.10,557.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250