
1-281838-8 | |
|---|---|
DigiKey Part Number | 1-281838-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-281838-8 |
Description | CONN RCPT HSG 18POS 2.54MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-281838-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |

