
1-280050-3 | |
|---|---|
DigiKey Part Number | 17-1-280050-3TR-ND - Tape & Reel (TR) 17-1-280050-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-280050-3 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-280050-3 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142.500 | kr.0.48730 | kr.69,440.25 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






