


1-2502606-2 | |
|---|---|
DigiKey Part Number | 17-1-2502606-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-2 |
Description | 1.25MM HSG, LOCKING HPI, 12P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GHR-12V-S | JST Sales America Inc. | 13.577 | 455-1602-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.85880 | kr.46.47 |
| 50 | kr.1.76880 | kr.88.44 |
| 100 | kr.1.68450 | kr.168.45 |
| 250 | kr.1.57892 | kr.394.73 |
| 500 | kr.1.50346 | kr.751.73 |
| 1.000 | kr.1.43157 | kr.1,431.57 |
| 2.500 | kr.1.34187 | kr.3,354.67 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

