



1-2495754-0 | |
|---|---|
DigiKey Part Number | 17-1-2495754-0TR-ND - Tape & Reel (TR) 17-1-2495754-0CT-ND - Cut Tape (CT) 17-1-2495754-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2495754-0 |
Description | 0.8MM CRIMP RECEPTACLE WTB 10POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2495754-0 Models |
Category | Pitch 0.031" (0.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.71960 | kr.42.99 |
| 50 | kr.1.63580 | kr.81.79 |
| 100 | kr.1.55770 | kr.155.77 |
| 250 | kr.1.45996 | kr.364.99 |
| 500 | kr.1.39024 | kr.695.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35029 | kr.1,350.29 |
| 2.000 | kr.1.28582 | kr.2,571.64 |
| 3.000 | kr.1.24953 | kr.3,748.59 |
| 5.000 | kr.1.20527 | kr.6,026.35 |
| 7.000 | kr.1.17699 | kr.8,238.93 |
| 10.000 | kr.1.14776 | kr.11,477.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

