



1-2492111-8 | |
|---|---|
DigiKey Part Number | 17-1-2492111-8TR-ND - Tape & Reel (TR) 17-1-2492111-8CT-ND - Cut Tape (CT) 17-1-2492111-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492111-8 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492111-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.70680 | kr.117.67 |
| 50 | kr.4.48240 | kr.224.12 |
| 100 | kr.4.26750 | kr.426.75 |
| 250 | kr.4.00028 | kr.1,000.07 |
| 500 | kr.3.80908 | kr.1,904.54 |
| 1.000 | kr.3.62718 | kr.3,627.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.52314 | kr.7,046.28 |
| 4.000 | kr.3.35503 | kr.13,420.12 |
| 6.000 | kr.3.26046 | kr.19,562.76 |
| 10.000 | kr.3.14515 | kr.31,451.50 |
| 14.000 | kr.3.07143 | kr.43,000.02 |
| 20.000 | kr.2.99518 | kr.59,903.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

