
1-2492104-6 | |
|---|---|
DigiKey Part Number | 17-1-2492104-6CT-ND - Cut Tape (CT) 17-1-2492104-6DKR-ND - Digi-Reel® 17-1-2492104-6TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492104-6 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.079" (2.00mm) | Housing Color Natural |
Locking Feature Slide Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.52200 | kr.55.22 |
| 25 | kr.5.17360 | kr.129.34 |
| 50 | kr.4.92620 | kr.246.31 |
| 100 | kr.4.69030 | kr.469.03 |
| 250 | kr.4.39640 | kr.1,099.10 |
| 500 | kr.4.18642 | kr.2,093.21 |
| 1.000 | kr.3.98653 | kr.3,986.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.88956 | kr.7,779.12 |
| 4.000 | kr.3.70399 | kr.14,815.96 |
| 6.000 | kr.3.59959 | kr.21,597.54 |
| 10.000 | kr.3.47227 | kr.34,722.70 |
| 14.000 | kr.3.39090 | kr.47,472.60 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


