



1-2490541-4 | |
|---|---|
DigiKey Part Number | 17-1-2490541-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490541-4 |
Description | VENT CG,PA6,PG11,4-8,8,LGR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490541-4 Models |
Category | Thread Size PG11 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.28.21300 | kr.282.13 |
| 25 | kr.26.44560 | kr.661.14 |
| 75 | kr.24.47067 | kr.1,835.30 |
| 150 | kr.23.30247 | kr.3,495.37 |
| 300 | kr.22.19020 | kr.6,657.06 |
| 525 | kr.21.33150 | kr.11,199.04 |
| 1.050 | kr.20.31403 | kr.21,329.73 |
| 2.550 | kr.19.08265 | kr.48,660.76 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |

