Parametric Equivalent

1-2443729-0 | |
|---|---|
DigiKey Part Number | 17-1-2443729-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2443729-0 |
Description | PLUG HOUSING SDL2.5 WATERPROOF 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969442-0 | TE Connectivity AMP Connectors | 0 | A108588-ND | kr.0.78985 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.5.81361 | kr.15,115.39 |
| Unit Price without VAT: | kr.5.81361 |
|---|---|
| Unit Price with VAT: | kr.7.26701 |


