



1-2386629-4 | |
|---|---|
DigiKey Part Number | 17-1-2386629-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2386629-4 |
Description | 4PORT,GEMNET,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2386629-4 Models |
Category | Pitch 0.315" (8.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.236" (6.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Blue |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.45300 | kr.94.53 |
| 25 | kr.8.86320 | kr.221.58 |
| 50 | kr.8.43860 | kr.421.93 |
| 100 | kr.8.03470 | kr.803.47 |
| 250 | kr.7.53140 | kr.1,882.85 |
| 500 | kr.7.17194 | kr.3,585.97 |
| 1.000 | kr.6.82951 | kr.6,829.51 |
| 2.500 | kr.6.40216 | kr.16,005.40 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |



