
1-2383942-0 | |
|---|---|
DigiKey Part Number | 17-1-2383942-0TR-ND - Tape & Reel (TR) 17-1-2383942-0CT-ND - Cut Tape (CT) 17-1-2383942-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383942-0 |
Description | TERMI-BLOK SMD MOUNT 180_10P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383942-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.05000 | kr.82.05 |
| 10 | kr.58.30400 | kr.583.04 |
| 25 | kr.51.67600 | kr.1,291.90 |
| 50 | kr.47.68120 | kr.2,384.06 |
| 100 | kr.44.45570 | kr.4,445.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.34.54527 | kr.10,363.58 |
| 600 | kr.34.39990 | kr.20,639.94 |
| Unit Price without VAT: | kr.82.05000 |
|---|---|
| Unit Price with VAT: | kr.102.56250 |

