
1-2380320-5 | |
|---|---|
DigiKey Part Number | 17-1-2380320-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2380320-5 |
Description | 1.5P 15POS WTB VERT BRD W LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.650 | kr.17.85875 | kr.118,760.69 |
| Unit Price without VAT: | kr.17.85875 |
|---|---|
| Unit Price with VAT: | kr.22.32344 |

