Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2380312-5 | |
|---|---|
DigiKey Part Number | 17-1-2380312-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2380312-5 |
Description | CONN RCPT HSG 15POS 1.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472150 | Molex | 0 | 900-2016472150-ND | kr.0.81922 | Parametric Equivalent |
| 2016472151 | Molex | 0 | 900-2016472151-ND | kr.0.84669 | Parametric Equivalent |
| 2250522151 | Molex | 0 | 900-2250522151-ND | kr.1.34943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.8.44708 | kr.168,941.60 |
| Unit Price without VAT: | kr.8.44708 |
|---|---|
| Unit Price with VAT: | kr.10.55885 |



