
1-2375558-3 | |
|---|---|
DigiKey Part Number | 17-1-2375558-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2375558-3 |
Description | EP3.96 POTTED HEADER,3P SELECTIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.622" (15.80mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Resin |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 3 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12.3A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.1.16423 | kr.2,794.15 |
| Unit Price without VAT: | kr.1.16423 |
|---|---|
| Unit Price with VAT: | kr.1.45529 |


