


2370473-1 | |
|---|---|
DigiKey Part Number | 1734-2370473-1-ND |
Manufacturer | |
Manufacturer Product Number | 2370473-1 |
Description | MATENET 2X2PORT FRAME CODE A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2370473-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.89120 | kr.72.28 |
| 50 | kr.2.75280 | kr.137.64 |
| 100 | kr.2.62100 | kr.262.10 |
| 250 | kr.2.45664 | kr.614.16 |
| 500 | kr.2.33920 | kr.1,169.60 |
| 1.000 | kr.2.22750 | kr.2,227.50 |
| 2.500 | kr.2.08799 | kr.5,219.98 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

