1-2371404-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.54486
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.77959
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.1.80613
1-2371404-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2371404-3
1-2371404-3
1-2371404-3

1-2371404-3

DigiKey Part Number
17-1-2371404-3-ND
Manufacturer
Manufacturer Product Number
1-2371404-3
Description
SGI 1.25 PLUG HSG, 13P, KEY A, N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2371404-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.90100kr.19.01
25kr.1.78160kr.44.54
50kr.1.69720kr.84.86
100kr.1.61540kr.161.54
250kr.1.51400kr.378.50
500kr.1.44166kr.720.83
1.000kr.1.37280kr.1,372.80
2.500kr.1.28681kr.3,217.03
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000