
WK73S2JTTE4R70F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE4R70FTR-ND - Tape & Reel (TR) 2019-WK73S2JTTE4R70FCT-ND - Cut Tape (CT) 2019-WK73S2JTTE4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE4R70F |
Description | RES 4.7 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE4R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.04720 | kr.26.18 |
| 50 | kr.0.91520 | kr.45.76 |
| 100 | kr.0.76610 | kr.76.61 |
| 250 | kr.0.68888 | kr.172.22 |
| 500 | kr.0.64576 | kr.322.88 |
| 1.000 | kr.0.59757 | kr.597.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52879 | kr.2,115.16 |
| 8.000 | kr.0.50453 | kr.4,036.24 |
| 12.000 | kr.0.49270 | kr.5,912.40 |
| 20.000 | kr.0.47989 | kr.9,597.80 |
| 28.000 | kr.0.45645 | kr.12,780.60 |
| 40.000 | kr.0.45510 | kr.18,204.00 |
| 48.000 | kr.0.43140 | kr.20,707.20 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

