
1-2347721-9 | |
|---|---|
DigiKey Part Number | A145181-ND |
Manufacturer | |
Manufacturer Product Number | 1-2347721-9 |
Description | CONN RCPT ZSFP+ 240POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2347721-9 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x6) | Base Product Number |
Connector Type zSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.790.09000 | kr.790.09 |
| 18 | kr.644.37278 | kr.11,598.71 |
| 27 | kr.626.22296 | kr.16,908.02 |
| 54 | kr.596.37093 | kr.32,204.03 |
| 108 | kr.574.58306 | kr.62,054.97 |
| Unit Price without VAT: | kr.790.09000 |
|---|---|
| Unit Price with VAT: | kr.987.61250 |










